- RS Stock No.:
- 830-5120
- Mfr. Part No.:
- HDSP-521G
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 830-5120
- Mfr. Part No.:
- HDSP-521G
- Brand:
- Broadcom
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2- and 4-Digit 7-segment LED Displays
A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
Broadcom 7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 2 |
LED Colours | Green |
Number of Segments | 14 |
Dominant Wavelength | 570 nm |
Character Width | 7.8mm |
Character Height | 14.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 25 x 18.6 x 8mm |
External Height | 8mm |
External Width | 25mm |
External Depth | 18.6mm |
Luminous Intensity | 5.13 mcd |
Colour of Face | Grey |
Forward Voltage | 30 V |
Forward Current | 90mA |
Maximum Operating Temperature | +85°C |
Decimal Orientation | Right Side |
Minimum Operating Temperature | -35°C |
Operating Temperature Range | -35 → +85°C |