- RS Stock No.:
- 451-6622
- Mfr. Part No.:
- PSA08-12EWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 451-6622
- Mfr. Part No.:
- PSA08-12EWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
16-Segment Alphanumeric, Kingbright
A range of high-output high-contrast 16-segment Alphanumeric LED displays from Kingbright
Through-hole PCB mounting
Grey face with white segments provides high on/off contrast
Grey face with white segments provides high on/off contrast
Note
E16
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 16-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 625 nm |
Character Width | 10.9mm |
Character Height | 20.3mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 8.5mm |
External Height | 27.7mm |
External Dimensions | 27.7 x 20 x 8.5mm |
External Width | 20mm |
Luminous Intensity | 7.7 mcd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2 V |
Decimal Orientation | Right Side |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Forward Current | 30mA |
Maximum Operating Temperature | +85°C |