- RS Stock No.:
- 247-3466
- Mfr. Part No.:
- L-132CB/5ID
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 247-3466
- Mfr. Part No.:
- L-132CB/5ID
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, contain 5 segments. These through-hole bar graph arrays are available in a variety of colour options. As standard, they have a black face with white segments which enables a high contrast ratio. Suitable applications for the 5 segment bar graph arrays include level indicators.
Features of the 5 segment bar graph arrays:
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged
Bar Graph Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Red |
Number of Segments | 5 |
Dominant Wavelength | 625 nm |
Mounting Type | Through Hole |
External Width | 35mm |
External Dimensions | 6.1 x 35 x 8.6mm |
External Depth | 8.6mm |
External Height | 6.1mm |
Luminous Intensity | 3 mcd |
Colour of Face | Black |
Power Dissipation | 105mW |
Forward Voltage | 2 V |
Forward Current | 30mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |