- RS Stock No.:
- 182-8036
- Mfr. Part No.:
- LB-603VP
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 182-8036
- Mfr. Part No.:
- LB-603VP
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
7-Segment LED Displays LB603 Series, ROHM
3 digit LED numeric displays with a black surface for high contrast.
2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring AlGaInP - die type to meet the market needs of high-brightness/low current consumption, as well blue-colour emission type in lineup.
Character Height is 14.3mm
DIP Type
Cathode Common Type
DIP Type
Cathode Common Type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
7-Sement Displays
Specifications
Attribute | Value |
---|---|
Number of Characters | 3 |
LED Colours | Red |
Number of Segments | 21 |
Dominant Wavelength | 650 nm |
Character Width | 8mm |
Character Height | 14.3mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Depth | 8mm |
External Width | 37.5mm |
External Height | 18mm |
External Dimensions | 37.5 x 8 x 18mm |
Luminous Intensity | 16 mcd |
Colour of Face | Black |
Forward Voltage | 2.8 V |
Power Dissipation | 960mW |
Decimal Orientation | Right Side |
Series | LB-603VP |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +75°C |
Maximum Operating Temperature | +75°C |
Forward Current | 15mA |