- RS Stock No.:
- 178-3019
- Mfr. Part No.:
- HDSP-5603-GH000
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3019
- Mfr. Part No.:
- HDSP-5603-GH000
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Single-digit 7-segment Green LED Displays
A range of single-digit 7-segment Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
Note
A5
Broadcom 7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Green |
Number of Segments | 7 |
Dominant Wavelength | 571 nm |
Character Width | 7.8mm |
Character Height | 14.2mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 17mm |
External Dimensions | 17 x 12.6 x 8mm |
External Depth | 8mm |
External Width | 12.6mm |
Luminous Intensity | 3.1 mcd |
Colour of Face | Grey |
Forward Voltage | 2.1 V |
Forward Current | 30mA |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Decimal Orientation | Right Side |
Operating Temperature Range | -40 → +100°C |