- RS Stock No.:
- 165-4386
- Mfr. Part No.:
- TA03-11SRT
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 165-4386
- Mfr. Part No.:
- TA03-11SRT
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 5x7 - 7.62mm
This family of dot matrix displays, from Kingbright, are available in a variety of single colour options. They have a 5x7 dot matrix with a 0.3 inch matrix height. They offer low current operation and are mechanically rugged.
7.62 mm displays
5x7 dot matrix
0.3 inch matrix height
Single colour
5x7 dot matrix
0.3 inch matrix height
Single colour
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
LED Colours | Red |
Dominant Wavelength | 640 nm |
Character Width | 6mm |
Character Height | 8.9mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 9.8 x 18.5 x 3.1mm |
External Height | 3.1mm |
External Depth | 18.5mm |
External Width | 9.8mm |
Luminous Intensity | 30 mcd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 1.85 V |
Operating Temperature Range | -40 → +85°C |
Dot Matrix Dimensions | 7 x 5 |
Forward Current | 30mA |
Dots High | 7 |
Dots Wide | 5 |
Dot Matrix Format | 5 x 7 |
Maximum Operating Temperature | +85°C |
Series | TA03 |
Minimum Operating Temperature | -40°C |