- RS Stock No.:
- 165-1507
- Mfr. Part No.:
- DC-20/20SEKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 165-1507
- Mfr. Part No.:
- DC-20/20SEKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
20 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, have 20 segments. They are through-hole mounted with a grey face and white coloured segments. These colours allow the arrays to give a higher contrast ratio. The 20 segment bar graph arrays come in a variety of single and multi colour options. They are ideal for level indicator applications.
Features of the 20 segment bar graph arrays:
Array dimensions: 50.7 x 7.5 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Array dimensions: 50.7 x 7.5 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Orange |
Number of Segments | 20 |
Dominant Wavelength | 601 nm |
Mounting Type | Through Hole |
External Dimensions | 10.2 x 50.7 x 8mm |
External Height | 10.2mm |
External Width | 50.7mm |
External Depth | 8mm |
Luminous Intensity | 110000 mcd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2.1 V |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Forward Current | 30mA |