- RS Stock No.:
- 146-1567
- Mfr. Part No.:
- TA23-11SYKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 146-1567
- Mfr. Part No.:
- TA23-11SYKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 8x8 - 58mm
This family of dot matrix displays, from Kingbright, are available in a variety of single and bi colour options. These 58mm displays have a 8x8 dot matrix. Each 5mm dot provides high contrast and light output.
8x8 dot matrix
2.3 inch matrix height
Dot size: 5mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
2.3 inch matrix height
Dot size: 5mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Number of Characters | 1 |
LED Colours | Yellow |
Character Width | 58mm |
Character Height | 58mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 9.2mm |
External Height | 60.8mm |
External Width | 60.8mm |
External Dimensions | 60.8 x 60.8 x 9.2mm |
Luminous Intensity | 200 mcd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2.5 V |
Series | TA23 |
Forward Current | 30mA |
Dots High | 8 |
Operating Temperature Range | -40 → +85°C |
Dot Matrix Dimensions | 8 x 8 |
Dot Matrix Format | 8 x 8 |
Dots Wide | 8 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |