SBA18-11SURKCGKWA Kingbright 7-Segment LED Display, CA Green, Red 140000 μcd, 310000 μcd RH DP 44.5mm
- RS Stock No.:
- 145-1508
- Mfr. Part No.:
- SBA18-11SURKCGKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 145-1508
- Mfr. Part No.:
- SBA18-11SURKCGKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Single Digit, 38 to 57mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Green, Red |
Number of Segments | 7 |
Character Width | 26.1mm |
Character Height | 44.5mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 38 x 56 x 11mm |
External Depth | 56mm |
External Height | 11mm |
External Width | 38mm |
Luminous Intensity | 140000 μcd, 310000 μcd |
Colour of Face | Grey |
Power Dissipation | 225 mW, 75(DP) mW |
Forward Voltage | 7.5 V, 2.5 (DP) V |
Minimum Operating Temperature | -40°C |
Forward Current | 30mA |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Series | SBA18 |
Decimal Orientation | Right Side |