- RS Stock No.:
- 145-1374
- Mfr. Part No.:
- TA40-11SEKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 145-1374
- Mfr. Part No.:
- TA40-11SEKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Digit Alphanumeric Display, Kingbright 100mm (4in)
This family of displays, from Kingbright, are dot matrix displays with a 4 inch matrix height. These single digit alphanumeric displays have a 5x7 dot matrix, each dot measuring 10mm. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white dots.
Features of the dot matrix displays:
4 inch matrix height
10mm dots
Low current operation
Stackable horizontally
Mechanically rugged
4 inch matrix height
10mm dots
Low current operation
Stackable horizontally
Mechanically rugged
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Number of Characters | 1 |
LED Colours | Orange |
Character Width | 75mm |
Character Height | 101mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 76 x 106 x 13mm |
External Height | 13mm |
External Width | 76mm |
External Depth | 106mm |
Luminous Intensity | 590 mcd |
Colour of Face | Grey |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dots Wide | 5 |
Series | TA40 |
Dot Matrix Format | 5 x 7 |
Dots High | 7 |
Operating Temperature Range | -40 → +85°C |
Dot Matrix Dimensions | 7 x 5 |