- RS Stock No.:
- 137-1141
- Mfr. Part No.:
- DSM7UA20101
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1141
- Mfr. Part No.:
- DSM7UA20101
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VCC DSM7UA Series SMT 7-Segment LED Displays
A range of low profile surface mounting single-digit 7-segment LED displays from VCC. The displays utilise patented technology to deliver a thickness of only 2.1 mm (0.083) and are suitable for both top-mount and reverse-mount applications.
• Ultra-low profile – only 2.1mm thick
• Available in 4 character heights: 0.2, 0.3, 0.56 and 0.7
• Choice of super bright red or pure green colours
• Grey face with white segments
• High contrast with excellent visibility
• Available in 4 character heights: 0.2, 0.3, 0.56 and 0.7
• Choice of super bright red or pure green colours
• Grey face with white segments
• High contrast with excellent visibility
VCC 7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 629 nm |
Character Width | 3.2mm |
Character Height | 5.1mm |
Common Connection | Anode |
Mounting Type | Surface Mount |
External Height | 11mm |
External Width | 7.4mm |
External Dimensions | 11 x 7.4 x 3.1mm |
External Depth | 3.1mm |
Luminous Intensity | 25 mcd |
Colour of Face | Grey |
Power Dissipation | 70mW |
Forward Voltage | 2.6 V |
Forward Current | 25mA |
Series | DSM |
For Use With | DSM Series PCB, DSM Series Socket |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Decimal Orientation | Right Side |
Operating Temperature Range | -40 → +105°C |