- RS Stock No.:
- 294-432
- Mfr. Part No.:
- DD-12HWB
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 294-432
- Mfr. Part No.:
- DD-12HWB
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
12 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, contain 12 light segments. These through-hole LED displays are ideal for use in level indicator applications. Available in a variety of single and multi-colour options, the 12 segment displays have a black face with a white segment which offers a high contrast ratio.
Features of the 12 segment bar graph arrays:
Array dimensions: 58 x 7 x 8 mm
Segment dimensions: 4 x 1.5 xx
Through-hole mounting
Low current operation
Wide viewing angle
Mechanically rugged
Array dimensions: 58 x 7 x 8 mm
Segment dimensions: 4 x 1.5 xx
Through-hole mounting
Low current operation
Wide viewing angle
Mechanically rugged
Bar Graph Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Red |
Number of Segments | 12 |
Dominant Wavelength | 660 nm |
Mounting Type | Through Hole |
External Depth | 8mm |
External Height | 7mm |
External Width | 58mm |
External Dimensions | 7 x 58 x 8mm |
Luminous Intensity | 1.4 mcd |
Colour of Face | Black |
Power Dissipation | 62.5mW |
Forward Voltage | 2.25 V |
Operating Temperature Range | -40 → +85°C |
Forward Current | 25mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |