- RS Stock No.:
- 150-398
- Mfr. Part No.:
- D060D.44S4A01
- Brand:
- Baumer
Discontinued product
- RS Stock No.:
- 150-398
- Mfr. Part No.:
- D060D.44S4A01
- Brand:
- Baumer
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Baumer LED Display
The Baumer D060D series red LED display has 7 segment display with 4 characters. It is visible up to 30m and has a luminous intensity of 1000 lx.
Features and Benefits
Digit height: 57 mm
Programmed with 3 buttons located under the display
Supplied with bracket for panel or suspended mounting
Programmed with 3 buttons located under the display
Supplied with bracket for panel or suspended mounting
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 4 |
LED Colours | Red |
Number of Segments | 7 |
Character Height | 57mm |
Mounting Type | Panel Mount, Suspended Mount |
Luminous Intensity | 1000 lx |
Colour of Face | Black |
Series | D060D |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Operating Temperature Range | 0 → +50°C |