- RS Stock No.:
- 773-4781
- Mfr. Part No.:
- ILH-OO01-STWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$25.44
(exc. GST)
$27.98
(inc. GST)
Units | Per unit |
1 - 9 | $25.44 |
10 - 49 | $24.87 |
50 + | $24.27 |
- RS Stock No.:
- 773-4781
- Mfr. Part No.:
- ILH-OO01-STWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
OSLON Square 1+ PowerStar LED Arrays
The Oslon Square 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX:3) LED. Utilising Osrams latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon Square 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon Square 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.
Oslon Square 1+ PowerStar LED arrays contain 1 Oslon SSL Square LED with integral 120° silicon resin lens
Up to 100,000 Hour lifetime to 70% of original brightness
PowerStar LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors
Up to 100,000 Hour lifetime to 70% of original brightness
PowerStar LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - PowerStars
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | White |
Colour Temperature | 5700K |
Typical Luminous Flux | 310 lm |
Constant Voltage or Constant Current | Constant Current |
Series | OSLON Square 1+ PowerStar |
Related links
- 6W LED Bulbs
- ILS ILH-OW01-STWH-SC211-WIR200. 1 White LED (5700K)
- Mac 8 4.5mm Diameter LED Spacer for use with 3 mm LED 3-Terminal LED
- ILS ILH-ON01-STWH-SC211-WIR200. 1 White LED (5700K)
- Ledil LED Array Mount LENA for CXA/B 1816 LED CXA/B 1850 LED
- ILS ILH-OO01-NUWH-SC211-WIR200. 1 White LED (4000K)
- ILS ILH-OO01-WMWH-SC211-WIR200. 1 White LED (3000K)
- ILS ILH-OO01-HWWH-SC211-WIR200. 1 White LED (2700K)