- RS Stock No.:
- 890-4470
- Mfr. Part No.:
- 8W8-2
- Brand:
- PowerLED
Discontinued product
- RS Stock No.:
- 890-4470
- Mfr. Part No.:
- 8W8-2
- Brand:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8W8-2 & 10W10-2 Solderless Wire to Wire Connectors
The 8W8-2 and 10W10-2 from PowerLED are a family of solderless wire to wire connectors. These white plastic connectors simply clip onto the end of the LED strips, connecting two together via a 145 mm wire.
Suitable for use with 8 mm (8W8-2) and 10 mm (10W10-2) LED strips, these high quality and reliable tail connectors are a quick, clean and easy solderless solution.
Suitable for use with 8 mm (8W8-2) and 10 mm (10W10-2) LED strips, these high quality and reliable tail connectors are a quick, clean and easy solderless solution.
PowerLED LED Cables and Connectors
Specifications
Attribute | Value |
---|---|
Function | Link |
For Use With | LED Flexi Strip Tape |
Length | 145mm |
Cable Type | Connector to Connector |
Series | Solderless Connectors |