Osram FX-DCS-G1-CM2PJ-IP67-0190-X5 Jumper Module LED Cable for LINEARlight Flex Diffuse 400 LED Strips, 242mm
- RS Stock No.:
- 137-0036
- Mfr. Part No.:
- FX-DCS-G1-CM2PJ-IP67-0190-X5
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 137-0036
- Mfr. Part No.:
- FX-DCS-G1-CM2PJ-IP67-0190-X5
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
OSRAM LINEARlight System
The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation. The modular flex design allows for applications on both large and small scale projects, to produce solutions in building and architectural settings and along with special accenting in objects such as shelving and tables.
LED Light Strip Accessories
Specifications
Attribute | Value |
---|---|
Function | Jumper Module |
For Use With | LINEARlight Flex Diffuse 400 LED Strips |
Length | 242mm |
Connector B Angle | Straight |
Connector A Angle | Straight |
Series | FX-DCS |