- RS Stock No.:
- 247-2485
- Mfr. Part No.:
- BL0101-15-33
- Brand:
- Kingbright
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 247-2485
- Mfr. Part No.:
- BL0101-15-33
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright LED Cluster 26mm
This range of LED cluster lamps from Kingbright features 5 mm (T-1 3/4) LEDs within a waterproof casing. The lamps have a combination of red and green super-bright LEDs within a 26 mm diameter fixture. The package also features a hood, making these LED cluster lamps ideal for outdoor applications, for example information boards.
Features of the 26 mm LED cluster lamps:
Red and Green 5 mm (T-1 3/4) LEDs
Round cluster lamp
Waterproof casing with hood
3-way connector
Red and Green 5 mm (T-1 3/4) LEDs
Round cluster lamp
Waterproof casing with hood
3-way connector
Specifications
Attribute | Value |
---|---|
Lamp Base | T1 |
Voltage Rating | 20 V |
Length | 39 mm |
Diameter | 26mm |
Current Rating | 30 mA |
Viewing Angle | 40° |