- RS Stock No.:
- 146-7970
- Mfr. Part No.:
- 4052899959231
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 146-7970
- Mfr. Part No.:
- 4052899959231
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Professional LED lamps for line voltage
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 360°
Energy efficiency class: A++
Clear lamps with innovative LED "filament" technology
Very low energy consumption
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 360°
Energy efficiency class: A++
Clear lamps with innovative LED "filament" technology
Very low energy consumption
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 7 W |
Colour Temperature | 2700K |
Series | P GLOBE |
Incandescent Equivalent Wattage | 60W |
Dimmable | No |
Lamp Shape | Globe |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 806 lm |
Length | 138 mm |
Diameter | 95mm |
Life Hours | 15000h |
Viewing Angle | 360° |
Colour Rendering | ≥80 |