- RS Stock No.:
- 194-6436
- Mfr. Part No.:
- IHR-P233-11D8NW8H6F-SC221.
- Brand:
- Intelligent Horticultural Solutions
Discontinued product
- RS Stock No.:
- 194-6436
- Mfr. Part No.:
- IHR-P233-11D8NW8H6F-SC221.
- Brand:
- Intelligent Horticultural Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IHS Florence products are a range of light engines designed to enhance the growth of plants. The spectrum type, span, and intensity all play key roles in vegetative cultivation and overall plant health. Each Florence light engine has its own purpose and will benefit the development of growth depending on its output. The Florence light engines use the latest OSCONIQ P2226 LEDs. OSRAMs latest power chip technology remains efficient even at the highest drive currents and with a low thermal resistance, it ensures cool running and a highly efficient product.
Florences contain OSRAM Opto Semi OSCONIQ P2226 LEDs with high efficacy
Up to 50,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 280x55x3mm
Secondary lens can be fitted
Florences can be linked together to produce longer chains
Current range 30mA to 250mA
Up to 50,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 280x55x3mm
Secondary lens can be fitted
Florences can be linked together to produce longer chains
Current range 30mA to 250mA
Specifications
Attribute | Value |
---|---|
Number of LEDs | 33 |
Radiant Flux | 3800mW |
Onboard Driver | Yes |
Voltage Rating | 73.4 → 97V |
Current Rating | 100mA |
Connection Types | Solder |
Secondary Optics Included | Lens, Reflector |
Series | OSCONIQ |