- RS Stock No.:
- 169-6964
- Mfr. Part No.:
- PLWS3000CA83000
- Brand:
- Plessey
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$50.39
(exc. GST)
$55.43
(inc. GST)
Units | Per unit |
1 - 4 | $50.39 |
5 - 9 | $48.87 |
10 - 24 | $47.35 |
25 - 49 | $46.33 |
50 + | $45.32 |
- RS Stock No.:
- 169-6964
- Mfr. Part No.:
- PLWS3000CA83000
- Brand:
- Plessey
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Plessey Stellar Orion LED Modules
The Orion family encompasses a range of beam angles from 15° – 60° degrees, from modules as little as 5.6mm in depth. The Orion™ family provides effective control and improvement of beam angle compared to typical small CoB modules. This is achieved by combining LED technology with our innovative Stellar Beam Forming technology to create the Orion LED Module family.
Plessey combines LED technology with Stellar Beam Forming Optics to provide an efficient and slim line module
Innovative replacement for CoB (Chip on Board) type modules providing customers with a fresh approach
Effective control of beam angle and colour over angle
Improved thermal characteristics reducing the heat sink requirements
Stellar Beam Forming Optics provide control from a module thickness of just 5.6mm including optics
Delivers compact beam forming whilst reducing the fixture size
Modular family enables homogeneity of fixture size
Innovative replacement for CoB (Chip on Board) type modules providing customers with a fresh approach
Effective control of beam angle and colour over angle
Improved thermal characteristics reducing the heat sink requirements
Stellar Beam Forming Optics provide control from a module thickness of just 5.6mm including optics
Delivers compact beam forming whilst reducing the fixture size
Modular family enables homogeneity of fixture size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Plessey LED Arrays
Specifications
Attribute | Value |
---|---|
Number of LEDs | 42 |
LED Colours | White |
Colour Temperature | 3000K |
Typical Luminous Flux | 3000 lm |
Outer Diameter | 78mm |
Fixing Hole Diameter | M2.5 |
Voltage Rating | 46.5V |
Current Rating | 1.35A |
Series | PLWS3000C |
Related links
- Plessey PLWS3000CB83000 42 White LED (3000K)
- DS-PCB159_ID040-2, LED Prototyping Boards LED Prototyping Board...
- 6W LED Bulbs
- Mac 8 4.5mm Diameter LED Spacer for use with 3 mm LED 3-Terminal LED
- Ledil LED Array Mount LENA for CLL04x LED, CLU-044 LED
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver...
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Ledil LED Array Mount LENA for CXA/B 1816 LED CXA/B 1850 LED