- RS Stock No.:
- 162-3153
- Mfr. Part No.:
- GW T3LPF1.EM-KTLP-22S5-1
- Brand:
- ams OSRAM
100 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.94
(exc. GST)
$2.13
(inc. GST)
Units | Per unit | Per Pack* |
10 - 370 | $1.94 | $19.40 |
380 - 740 | $1.89 | $18.90 |
750 + | $1.863 | $18.63 |
*price indicative |
- RS Stock No.:
- 162-3153
- Mfr. Part No.:
- GW T3LPF1.EM-KTLP-22S5-1
- Brand:
- ams OSRAM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM Opto Semiconductors DURIS® L 38 is the filament LED in the portfolio – and the perfect choice for all indoor retrofits with a beam angle of 360°. Our innovative linear LED enables luminaire manufacturers and lighting designers to combine the advantages of modern LED technology and the aesthetics of traditional light bulbs.
The DURIS® L 38 combines high efficacy and a wide beam angle into small footprint (32.0mm x 1.8mm), which is ideal choice for all 360° bulb and candle light application.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 2200K |
Typical Luminous Flux | 107 lm |
Forward Voltage | 70 V |
Forward Current | 15mA |
Viewing Angle | 360 ° |
Series | DURIS L 38 |
Related links
- DS-PCB159_ID040-2, LED Prototyping Boards LED Prototyping Board...
- 6W LED Bulbs
- Mac 8 4.5mm Diameter LED Spacer for use with 3 mm LED 3-Terminal LED
- Ledil LED Array Mount LENA for CLL04x LED, CLU-044 LED
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver...
- Bivar 4.6mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Ledil LED Array Mount LENA for CXA/B 1816 LED CXA/B 1850 LED