- RS Stock No.:
- 150-1921
- Mfr. Part No.:
- ILH-LT01-ULWH-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.55
(exc. GST)
$35.81
(inc. GST)
Units | Per unit |
1 - 4 | $32.55 |
5 - 9 | $31.51 |
10 - 24 | $29.94 |
25 + | $29.30 |
- RS Stock No.:
- 150-1921
- Mfr. Part No.:
- ILH-LT01-ULWH-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SUNPLUS 2020 PowerStar LED Arrays
This range of LUXEON Sunplus 20 PowerStars from Intelligent LED Solutions (ILS), feature 1 LUXEON SunPlus LED from LUMILEDS. The high-power LED offers high reliability and efficiency in a range of applications. LUXEON PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. Thermal interface material (TIM) and drivers are available (see datasheet for compatible parts). Suitable applications for the LUXEON PowerStars include: Emergency lighting, entertainment lighting, architectural lighting and tuneable lighting to name a few.
Features of the LUXEON PowerStar modules:
1 x LUXEON SunPlus 20 LED from LUMILEDS
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful
Intelligent LED Solutions LED Modules - PowerStars
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | Ultra White |
Colour Temperature | 6000K |
Constant Voltage or Constant Current | Constant Voltage |
Series | LUXEON Sunplus 20 |
Related links
- DS-PCB159_ID040-2, LED Prototyping Boards LED Prototyping Board...
- 6W LED Bulbs
- Mac 8 4.5mm Diameter LED Spacer for use with 3 mm LED 3-Terminal LED
- Ledil LED Array Mount LENA for CLL04x LED, CLU-044 LED
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver...
- Bivar 4.6mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Ledil LED Array Mount LENA for CXA/B 1816 LED CXA/B 1850 LED