- RS Stock No.:
- 871-1414
- Mfr. Part No.:
- B82747S4253A040
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 871-1414
- Mfr. Part No.:
- B82747S4253A040
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos B82747S Series Toroidal Inductors
B82747S Series Current-compensated ring core triple chokes
Ferrite core on Polycarbonate base plate (UL 94 V-0) with Pressboard spacer
Spacer and choke fixed with PU compound (UL 94 V-0)
Sector winding
Clearance ≥3 mm, creepage distance ≥4 mm
Approximately 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences and Switch-Mode Power applications
Spacer and choke fixed with PU compound (UL 94 V-0)
Sector winding
Clearance ≥3 mm, creepage distance ≥4 mm
Approximately 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences and Switch-Mode Power applications
Specifications
Attribute | Value |
---|---|
Inductance | 850 μH |
Maximum DC Current | 30A |
Mounting Type | Radial |
Maximum DC Resistance | 1.9mΩ |
Tolerance | ±30% |
Diameter | 62mm |
Length | 40mm |
Height | 35mm |
Dimensions | 62 (Dia.) x 35mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Series | B82747S |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2.5mm |