EPCOS 190 μH -30 → +50% Ferrite Power Line Choke, Max SRF:100kHz, 54A Idc, 1.1mΩ Rdc 300 V ac, B82726S
- RS Stock No.:
- 871-1382
- Mfr. Part No.:
- B82726S3543N040
- Brand:
- EPCOS
On back order for despatch 27/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$21.37
(exc. GST)
$23.51
(inc. GST)
Units | Per unit |
1 - 29 | $21.37 |
30 - 59 | $21.02 |
60 + | $20.53 |
- RS Stock No.:
- 871-1382
- Mfr. Part No.:
- B82726S3543N040
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B82726S Series Toroidal Inductors
B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding
Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 190 μH |
Maximum DC Current | 54A |
Mounting Type | Radial |
Maximum DC Resistance | 1.1mΩ |
Tolerance | -30 → +50% |
Length | 55mm |
Depth | 34mm |
Height | 50mm |
Dimensions | 55 x 34 x 50mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Lead Pitch | 30mm |
Series | B82726S |
Lead Diameter | 2.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | PC Pin |