Wurth 2 x 1.5 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 18A Idc, 2 x
- RS Stock No.:
- 816-4815
- Mfr. Part No.:
- 7448041801
- Brand:
- Wurth Elektronik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 816-4815
- Mfr. Part No.:
- 7448041801
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2 x 1.5 mH |
Maximum DC Current | 18A |
Mounting Type | Through Hole |
Maximum DC Resistance | 2 x 3.2mΩ |
Tolerance | -30 → +50% |
Length | 30mm |
Depth | 19mm |
Height | 32mm |
Dimensions | 30 x 19 x 32mm |
Core Material | Nano Crystalline |
Maximum Self Resonant Frequency | 1 kHz → 300 MHz |
Lead Pitch | 10mm |
Series | WE-CMBNC |
Maximum Operating Temperature | +125°C |
Lead Diameter | 1.5mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |