Wurth 2 x 500 μH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 3.5A Idc, 2 x
- RS Stock No.:
- 816-4761
- Mfr. Part No.:
- 7448013501
- Brand:
- Wurth Elektronik
636 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.87
(exc. GST)
$15.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.87 |
- RS Stock No.:
- 816-4761
- Mfr. Part No.:
- 7448013501
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2 x 500 μH |
Maximum DC Current | 3.5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 2 x 33mΩ |
Tolerance | -30 → +50% |
Length | 15mm |
Depth | 7.5mm |
Height | 16mm |
Dimensions | 15 x 7.5 x 16mm |
Core Material | Nano Crystalline |
Maximum Self Resonant Frequency | 1 kHz → 300 MHz |
Lead Pitch | 10mm |
Series | WE-CMBNC |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.7mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Related links
- Wurth 2 x 90 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...
- Wurth 2 x 35 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...
- Wurth 2 x 900 μH -30 → +50% Nano Crystalline Common Mode Choke,...
- Wurth 2 x 3 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...
- Wurth 2 x 1 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...
- Wurth 2 x 33 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...
- Wurth 2 x 3 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...
- Wurth 2 x 14 mH -30 → +50% Nano Crystalline Common Mode Choke, Max...