- RS Stock No.:
- 715-7197
- Mfr. Part No.:
- 15105C
- Brand:
- Murata Power Solutions
24 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$2.74
(exc. GST)
$3.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $2.74 |
- RS Stock No.:
- 715-7197
- Mfr. Part No.:
- 15105C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 1 mH ±10% Leaded Inductor, Max SRF:0.8MHz, Q:96, 910mA Idc,...
- Murata 1.5 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:47, 1.4A...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:45, 700mA...
- Murata 1 mH ±10% Leaded Inductor, Max SRF:1.2MHz, Q:35, 1.7A Idc,...
- Murata 1 mH ±10% Leaded Inductor, Max SRF:2.1MHz, Q:120, 170mA...
- Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc,...
- Murata 1 mH ±10% Leaded Inductor, Max SRF:1kHz, 330mA Idc, 2.1Ω Rdc, 1300R
- Bourns 2.2 mH ±10% Ferrite Leaded Inductor, Max SRF:800kHz, Q:15,...