- RS Stock No.:
- 540-8774
- Mfr. Part No.:
- ELC09D102F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 540-8774
- Mfr. Part No.:
- ELC09D102F
- Brand:
- Panasonic
Legislation and Compliance
Product Details
Panasonic ELC09D Series Radial Choke Coils
ELC09D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 280mA |
Mounting Type | Radial |
Maximum DC Resistance | 2.1Ω |
Tolerance | ±10% |
Diameter | 9.5mm |
Height | 8.9mm |
Dimensions | 9.5 (Dia.) x 8.9mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC09D |