- RS Stock No.:
- 308-8750
- Mfr. Part No.:
- 7447071
- Brand:
- Wurth Elektronik
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 308-8750
- Mfr. Part No.:
- 7447071
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 3A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 110mΩ |
Tolerance | ±20% |
Diameter | 25mm |
Depth | 13mm |
Dimensions | 25 (Dia.) x 13mm |
Core Material | Composite Iron Powder |
Lead Pitch | 11mm |
Series | WE-FI |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Related links
- Wurth 470 μH ±20% Iron Powder Toroidal Inductor, 3A Idc, 110mΩ Rdc, WE-FI
- Wurth 860 μH ±20% Composite Iron Powder Toroidal Inductor, 3A Idc,...
- Wurth 860 μH ±20% Iron Powder Toroidal Inductor, 3A Idc, 150mΩ Rdc, WE-FI
- Wurth 43 μH ±20% Composite Iron Powder Toroidal Inductor, 2.6A...
- Wurth 150 μH ±20% Composite Iron Powder Toroidal Inductor, 6.1A...
- Wurth 150 μH ±20% Composite Iron Powder Toroidal Inductor, 1.9A...
- Wurth 68 μH ±20% Composite Iron Powder Toroidal Inductor, 2.8A...
- Wurth 130 μH ±20% Composite Iron Powder Toroidal Inductor, 2.9A...