KEMET 680 μH 10% Coil Inductor, 500mA Idc
- RS Stock No.:
- 265-2711
- Mfr. Part No.:
- SBCP-80HY681H
- Brand:
- KEMET
181 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.38
(exc. GST)
$3.72
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.38 |
10 - 49 | $2.93 |
50 - 99 | $2.49 |
100 - 499 | $2.02 |
500 + | $1.70 |
- RS Stock No.:
- 265-2711
- Mfr. Part No.:
- SBCP-80HY681H
- Brand:
- KEMET
Related links
- KEMET 680 μH 10% Coil Inductor, 500mA Idc
- KEMET 330 μH 10% Coil Inductor, 500mA Idc
- KEMET 150 μH 10% Coil Inductor, 500mA Idc
- KEMET 680 μH 10% Coil Inductor, 670mA Idc
- KEMET 680 μH 10% Coil Inductor, 330mA Idc
- KEMET 20 μH Iron Leaded Inductor, 500mA Idc, 0.15mΩ Rdc, SN
- Wurth 3.3 mH ±5% Radial Inductor, 500mA Idc
- RS PRO 330 μH ±15% Leaded Inductor, 500mA Idc, 0.265Ω Rdc