- RS Stock No.:
- 265-2698
- Mfr. Part No.:
- SBCP-80HY330H
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Box of 2000)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 + | $1.678 | $3,356.00 |
*price indicative
- RS Stock No.:
- 265-2698
- Mfr. Part No.:
- SBCP-80HY330H
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 2.1A |
Mounting Type | Through Hole |
Tolerance | 20% |
Related links
- KEMET 33 μH 20% Coil Inductor, 2.1A Idc
- KEMET 15 μH 20% Coil Inductor, 2.1A Idc
- KEMET 10 μH 20% Coil Inductor, 2.1A Idc
- KEMET 33 μH 20% Coil Inductor, 2.4A Idc
- KEMET 33 μH 20% Coil Inductor, 1.5A Idc
- KEMET 1.2 μH 20% Coil Inductor, 3A Idc
- KEMET 2.2 μH 20% Coil Inductor, 2.6A Idc
- KEMET 6.8 μH 20% Coil Inductor, 3.35A Idc