- RS Stock No.:
- 265-2536
- Mfr. Part No.:
- SBC7-332-361
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each
$2.27
(exc. GST)
$2.50
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.27 |
10 - 49 | $1.64 |
50 - 99 | $1.57 |
100 - 499 | $1.50 |
500 + | $1.15 |
- RS Stock No.:
- 265-2536
- Mfr. Part No.:
- SBC7-332-361
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 mH |
Maximum DC Current | 360mA |
Mounting Type | Through Hole |
Tolerance | 10% |
Related links
- KEMET 3.3 mH 10% Coil Inductor, 360mA Idc
- KEMET 680 μH 10% Coil Inductor, 360mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 420mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 220mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 150mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 280mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 160mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 330mA Idc