- RS Stock No.:
- 265-2448
- Mfr. Part No.:
- SBC4-681-431
- Brand:
- KEMET
On back order for despatch 18/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 4000)
$0.927
(exc. GST)
$1.02
(inc. GST)
Units | Per unit | Per Box* |
4000 + | $0.927 | $3,708.00 |
*price indicative |
- RS Stock No.:
- 265-2448
- Mfr. Part No.:
- SBC4-681-431
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5.5 mm
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 5.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 680 μH |
Maximum DC Current | 430mA |
Mounting Type | Through Hole |
Tolerance | 10% |