KEMET 220 μH 10% Coil Inductor, 680mA Idc
- RS Stock No.:
- 265-2370
- Mfr. Part No.:
- SBC3-221-681
- Brand:
- KEMET
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.80
(exc. GST)
$1.98
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $1.80 |
10 - 49 | $1.28 |
50 - 99 | $1.18 |
100 - 499 | $1.07 |
500 + | $0.92 |
- RS Stock No.:
- 265-2370
- Mfr. Part No.:
- SBC3-221-681
- Brand:
- KEMET
Related links
- KEMET 220 μH 10% Coil Inductor, 680mA Idc
- KEMET 680 μH 10% Coil Inductor, 360mA Idc
- Wurth 1.8 mH ±5% Radial Inductor, 680mA Idc
- KEMET 6.8 mH 10% Coil Inductor, 110mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 140mA Idc
- KEMET 1.5 mH 10% Coil Inductor, 250mA Idc
- KEMET 3.3 mH 10% Coil Inductor, 150mA Idc
- Murata, LQW2BH, 0805 (2012M) Unshielded Wire-wound SMD Inductor...