Wurth 3.3 mH ±10% Radial Inductor, 270mA Idc
- RS Stock No.:
- 259-1072
- Mfr. Part No.:
- 768772332
- Brand:
- Wurth Elektronik
139 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.45
(exc. GST)
$2.69
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.45 |
10 - 19 | $1.94 |
20 - 49 | $1.54 |
50 + | $1.08 |
- RS Stock No.:
- 259-1072
- Mfr. Part No.:
- 768772332
- Brand:
- Wurth Elektronik
Related links
- Wurth 3.3 mH ±10% Radial Inductor, 270mA Idc
- Murata 3.3 mH ±10% Radial Inductor, Max SRF:1.2MHz, Q:140, 100mA...
- Wurth 3.3 mH ±5% Radial Inductor, 500mA Idc
- KEMET 2.2 mH 10% Coil Inductor, 270mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 270mA Idc
- Murata 4.7 mH ±10% Radial Inductor, 350mA Idc, 3.5Ω Rdc, 1900R
- Murata 22 mH ±10% Radial Inductor, 150mA Idc, 22Ω Rdc, 1900R
- Murata 47 mH ±10% Radial Inductor, 110mA Idc, 36Ω Rdc, 1900R