Bourns 120 kH 0.1 Ferrite Leaded Inductor, Max SRF:900kHz, Q:15, 9A Idc, RL181S
- RS Stock No.:
- 223-1727
- Mfr. Part No.:
- RL181S-104J-RC
- Brand:
- Bourns
7305 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.29
(exc. GST)
$2.52
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.29 | $11.45 |
25 - 45 | $2.222 | $11.11 |
50 + | $2.154 | $10.77 |
*price indicative
- RS Stock No.:
- 223-1727
- Mfr. Part No.:
- RL181S-104J-RC
- Brand:
- Bourns
Related links
- Bourns 120 kH 0.1 Ferrite Leaded Inductor, Max SRF:900kHz, Q:15,...
- Bourns 18 kH 0.1 Ferrite Leaded Inductor, Max SRF:5.8MHz, Q:5.8,...
- Bourns 2.7 mH ±10% Ferrite Leaded Inductor, Max SRF:900kHz, Q:20,...
- Bourns 1.5 mH 0.1 Ferrite Leaded Inductor, Max SRF:1.1MHz, Q:15,...
- Bourns 47 mH 0.1 Ferrite Leaded Inductor, Max SRF:1.1MHz, Q:15,...
- EPCOS 3 μH ±20% Ferrite Leaded Inductor, Max SRF:220MHz, 9A Idc,...
- EPCOS 3 μH Ferrite VHF Inductor, Max SRF:220MHz, 9A Idc, 6mΩ Rdc, B82111B
- Bourns 2.2 mH ±10% Ferrite Leaded Inductor, Max SRF:800kHz, Q:15,...