Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Leaded Inductors
Schneider Electric 1 mH Power Line Choke, Max SRF:50 → 60Hz, 45A Idc, VW3A
RS Stock No.:
221-0031
Mfr. Part No.:
VW3A58502
Brand:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
221-0031
Mfr. Part No.:
VW3A58502
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet-VW3A58502
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Schneider Electric line choke for variable speed drive, are used to provide improved protection against over voltages on the line supply and to reduce harmonic distortion of the current produced by the drive.
IP00 Degree of Protection
Attribute
Value
Inductance
1 mH
Maximum DC Current
45A
Maximum Self Resonant Frequency
50 → 60Hz
Series
VW3A