Schneider Electric Leaded Inductor, Max SRF:100Hz, 314A Idc, VW3A
- RS Stock No.:
- 221-0028
- Mfr. Part No.:
- VW3A5105
- Brand:
- Schneider Electric
Price (ex. GST) Each
$3,218.54
(exc. GST)
$3,540.39
(inc. GST)
On back order for despatch 02/12/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $3,218.54 |
- RS Stock No.:
- 221-0028
- Mfr. Part No.:
- VW3A5105
- Brand:
- Schneider Electric
Related links
- Schneider Electric Leaded Inductor 759A Idc, VW3A
- Schneider Electric 5 mH Power Line Choke 7A Idc, VZ1L
- Wurth 6.8 μH ±20% Manganese Zinc Ferrite Leaded Inductor 18.5A Idc, WE-HCF
- Wurth 10 μH ±20% Manganese Zinc Ferrite Leaded Inductor 18.5A Idc, WE-HCF
- Wurth 4.7 μH ±20% Manganese Zinc Ferrite Leaded Inductor 23A Idc, WE-HCF
- Wurth 1 μH ±20% Manganese Zinc Ferrite Leaded Inductor 33A Idc, WE-HCF
- Wurth 2.2 μH ±20% Manganese Zinc Ferrite Leaded Inductor 28A Idc, WE-HCF
- RS PRO 4.7 μH ±10% Ferrite Leaded Inductor 1.7A Idc, 0.068Ω Rdc