Schaffner 3.3 mH -30 → +50% Current Compensated Choke, 4A Idc, 45mΩ Rdc, RN
- RS Stock No.:
- 219-3429
- Mfr. Part No.:
- RN222-4-02-3M3
- Brand:
- Schaffner
927 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.71
(exc. GST)
$5.18
(inc. GST)
Units | Per unit |
---|---|
1 - 74 | $4.71 |
75 - 149 | $4.68 |
150 + | $4.59 |
- RS Stock No.:
- 219-3429
- Mfr. Part No.:
- RN222-4-02-3M3
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
Approvals
UL recognised
![](https://media.rs-online.com/t_line/L219323-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 mH |
Maximum DC Current | 4A |
Mounting Type | Radial |
Maximum DC Resistance | 45mΩ |
Tolerance | -30 → +50% |
Length | 31.3mm |
Depth | 18.3mm |
Height | 29.6mm |
Dimensions | 31.3 x 18.3 x 29.6mm |
Lead Pitch | 12.5mm |
Series | RN |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | PC Pin |
Related links
- Schaffner 3.3 mH -30 → +50% Leaded Inductor, 4A Idc, 45mΩ Rdc, RN
- Schaffner 47 mH -30 → +50% Current Compensated Choke, 300mA Idc,...
- Schaffner 2 mH -30 → +50% Current Compensated Choke, 16A Idc, 9.5mΩ Rdc, RD
- Schaffner 1.5 mH -30 → +50% Current Compensated Choke, 36A Idc,...
- Schaffner 2.8 mH -30 → +50% Current Compensated Choke, 25A Idc,...
- Schaffner 9 mH -30 → +50% Current Compensated Choke, 10A Idc,...
- Schaffner 6 mH -30 → +50% Current Compensated Choke, 10A Idc,...
- Schaffner 1 mH -30 → +50% Current Compensated Choke, Max...