EPCOS 22 μH ±10% Ferrite Leaded Inductor, Max SRF:12MHz, Q:50, 1.1A Idc, 350mΩ Rdc, LBC
- RS Stock No.:
- 191-1119
- Mfr. Part No.:
- B82144A2223K000
- Brand:
- EPCOS
330 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.776
(exc. GST)
$0.854
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 370 | $0.776 | $3.88 |
375 - 745 | $0.762 | $3.81 |
750 + | $0.744 | $3.72 |
*price indicative
- RS Stock No.:
- 191-1119
- Mfr. Part No.:
- B82144A2223K000
- Brand:
- EPCOS
Related links
- EPCOS 22 μH ±10% Ferrite Leaded Inductor, Max SRF:12MHz, Q:50,...
- Bourns 15 μH ±10% Ferrite Leaded Inductor, Max SRF:12MHz, Q:40,...
- Bourns 15 μH ±10% Ferrite Leaded Inductor, Max SRF:12MHz, Q:40,...
- EPCOS 22 mH ±5% Ferrite Leaded Inductor, Max SRF:260kHz, Q:50,...
- EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50,...
- EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:3.5MHz, Q:50,...
- EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50,...
- Wurth 15 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...