Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:6.08MHz, 22A Idc, 9.9mΩ Rdc, WE-HCFT
- RS Stock No.:
- 185-7096
- Mfr. Part No.:
- 7443783533330
- Brand:
- Wurth Elektronik
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 9)
$15.811
(exc. GST)
$17.392
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
9 - 36 | $15.811 | $142.299 |
45 + | $14.231 | $128.079 |
*price indicative
- RS Stock No.:
- 185-7096
- Mfr. Part No.:
- 7443783533330
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
THT version to assure the mechanical stability
Inductance ranging from 1.5 μH up to 65 μH
Current capability up to 75 A (Saturation >125 A)
Extremely low DCR
Low core losses (MnZn)
Magnetically shielded
Operating temperature -40 °C to +125 °C
Applications
Storage inductor for high efficiency DC/DC converters
High current Power Supplies
Battery chargers
Solar inverter
Inductance ranging from 1.5 μH up to 65 μH
Current capability up to 75 A (Saturation >125 A)
Extremely low DCR
Low core losses (MnZn)
Magnetically shielded
Operating temperature -40 °C to +125 °C
Applications
Storage inductor for high efficiency DC/DC converters
High current Power Supplies
Battery chargers
Solar inverter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 22A |
Mounting Type | Through Hole |
Maximum DC Resistance | 9.9mΩ |
Tolerance | ±20% |
Length | 36mm |
Depth | 34.5mm |
Height | 35mm |
Dimensions | 36 x 34.5 x 35mm |
Core Material | Manganese Zinc Ferrite |
Maximum Self Resonant Frequency | 6.08MHz |
Series | WE-HCFT |
Lead Diameter | 2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Related links
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 47 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 1.5 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 10 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 3.3 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 2.2 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 6.8 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...