Wurth 6.8 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max SRF:16MHz, 56.7A Idc, 1.2mΩ Rdc, WE-HCFT
- RS Stock No.:
- 185-7081
- Mfr. Part No.:
- 7443763540068
- Brand:
- Wurth Elektronik
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 6)
$29.275
(exc. GST)
$32.203
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
6 - 24 | $29.275 | $175.65 |
30 - 144 | $26.157 | $156.942 |
150 + | $23.542 | $141.252 |
*price indicative
- RS Stock No.:
- 185-7081
- Mfr. Part No.:
- 7443763540068
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
THT version to assure the mechanical stability
Inductance ranging from 1.5 μH up to 65 μH
Current capability up to 75 A (Saturation >125 A)
Extremely low DCR
Low core losses (MnZn)
Magnetically shielded
Operating temperature -40 °C to +125 °C
Applications
Storage inductor for high efficiency DC/DC converters
High current Power Supplies
Battery chargers
Solar inverter
Inductance ranging from 1.5 μH up to 65 μH
Current capability up to 75 A (Saturation >125 A)
Extremely low DCR
Low core losses (MnZn)
Magnetically shielded
Operating temperature -40 °C to +125 °C
Applications
Storage inductor for high efficiency DC/DC converters
High current Power Supplies
Battery chargers
Solar inverter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 56.7A |
Mounting Type | Through Hole |
Maximum DC Resistance | 1.2mΩ |
Tolerance | ±20% |
Length | 36mm |
Depth | 41mm |
Height | 35mm |
Dimensions | 36 x 41 x 35mm |
Core Material | Manganese Zinc Ferrite |
Maximum Self Resonant Frequency | 16MHz |
Series | WE-HCFT |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2mm |
Related links
- Wurth 6.8 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 10 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 6.8 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 47 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 1.5 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 10 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...
- Wurth 33 μH ±20% Manganese Zinc Ferrite Leaded Inductor, Max...