- RS Stock No.:
- 181-5814
- Mfr. Part No.:
- SN8S-300JB
- Brand:
- KEMET
Price (ex. GST) Each (In a Tray of 60)
$5.199
(exc. GST)
$5.719
(inc. GST)
Available for back order.
Units | Per unit | Per Tray* |
---|---|---|
60 - 60 | $5.199 | $311.94 |
120 - 180 | $5.069 | $304.14 |
240 + | $4.991 | $299.46 |
*price indicative
- RS Stock No.:
- 181-5814
- Mfr. Part No.:
- SN8S-300JB
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN-JB coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise counter measure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 26 μH |
Maximum DC Current | 2A |
Mounting Type | Through Hole |
Maximum DC Resistance | 55mΩ |
Length | 18mm |
Depth | 12.5mm |
Height | 18mm |
Dimensions | 18 x 12.5 x 18mm |
Core Material | Iron |
Lead Pitch | 14mm |
Series | SN-JB |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Lead Diameter | 0.6mm |
Terminal Type | Wire |
Related links
- KEMET 26 μH Iron Common Mode Choke, 2A Idc, 55mΩ Rdc, SN-JB
- KEMET 45 μH Iron Common Mode Choke, 2A Idc, 70mΩ Rdc, SN-JB
- KEMET 80 μH Iron Common Mode Choke, 2A Idc, 85mΩ Rdc, SN-JB
- KEMET 26 μH Iron Common Mode Choke, 2A Idc, 42mΩ Rdc, SN
- KEMET 72 μH Iron Common Mode Choke, 2A Idc, 68mΩ Rdc, SN
- KEMET 72 μH Iron Common Mode Choke, 2A Idc, 75mΩ Rdc, SN-P2
- KEMET 46 μH Iron Common Mode Choke, 2A Idc, 52mΩ Rdc, SN-JA
- KEMET 46 μH Iron Common Mode Choke, 2A Idc, 60mΩ Rdc, SN-P2