Vishay 1 μH ±20% Leaded Inductor, Max SRF:35.7MHz, 66A Idc, 0.92mΩ Rdc, IHTH-0750IZ-5A
- RS Stock No.:
- 173-3895
- Mfr. Part No.:
- IHTH0750IZEB1R0M5A
- Brand:
- Vishay
823 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 25)
$5.713
(exc. GST)
$6.284
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
25 - 25 | $5.713 | $142.825 |
50 - 75 | $5.571 | $139.275 |
100 + | $5.485 | $137.125 |
*price indicative
- RS Stock No.:
- 173-3895
- Mfr. Part No.:
- IHTH0750IZEB1R0M5A
- Brand:
- Vishay
Related links
- Vishay 1 μH ±20% Leaded Inductor, Max SRF:35.7MHz, 66A Idc, 0.92mΩ...
- Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.85MHz, 45A Idc,...
- Vishay 8.2 μH ±20% Leaded Inductor, Max SRF:11.6MHz, 20A Idc,...
- Vishay 3.3 μH ±20% Leaded Inductor, Max SRF:16.7MHz, 40A Idc,...
- Vishay 10 μH ±20% Leaded Inductor, Max SRF:9.77MHz, 17.7A Idc,...
- Vishay 6.8 μH ±20% Leaded Inductor, Max SRF:9.5MHz, 24.5A Idc,...
- Vishay 33 μH ±20% Leaded Inductor, Max SRF:4.58MHz, 9.5A Idc,...
- Vishay 4.7 μH ±20% Leaded Inductor, Max SRF:13.22MHz, 30A Idc, 3mΩ...