Recently searched

    Bourns 1 mH ±15% Toroidal Inductor, 2.4A Idc, 300mΩ Rdc, 2300

    Bourns
    RS Stock No.:
    172-9913
    Mfr. Part No.:
    2324-V-RC
    Brand:
    Bourns

    This image is representative of the product range

    View all Leaded Inductors
    200 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Bag of 50)

    $4.313

    (exc. GST)

    $4.744

    (inc. GST)

    unitsPer unitPer Bag*
    50 - 200$4.313$215.65
    250 +$3.882$194.10
    *price indicative
    RS Stock No.:
    172-9913
    Mfr. Part No.:
    2324-V-RC
    Brand:
    Bourns

    Legislation and Compliance

    COO (Country of Origin):
    HN

    Product Details

    Bourns 2300 Series Radial Chokes


    DC/DC converter, EMI filter applications
    Low radiation
    Low core loss
    High current capacity
    Horizontal or Vertical mount
    Product Size 32.5mm Outside Diameter, 16.5mm Thick
    Operating temperature -55 to +105°C

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Bourns Leaded Inductors (Chokes)

    Specifications

    AttributeValue
    Inductance1 mH
    Maximum DC Current2.4A
    Mounting TypeRadial
    Maximum DC Resistance300mΩ
    Tolerance±15%
    Diameter32.51mm
    Depth16.51mm
    Height16.51mm
    Dimensions32.512 (Dia.) x 16.51mm
    Lead Pitch13.462mm
    Series2300
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature+105°C
    Terminal TypeThrough Hole
    Lead Diameter0.6858mm
    200 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Bag of 50)

    $4.313

    (exc. GST)

    $4.744

    (inc. GST)

    unitsPer unitPer Bag*
    50 - 200$4.313$215.65
    250 +$3.882$194.10
    *price indicative