- RS Stock No.:
- 172-8361
- Mfr. Part No.:
- RLB0914-681KL
- Brand:
- Bourns
This image is representative of the product range
View all Leaded Inductors
1200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.335
(exc. GST)
$0.369
(inc. GST)
units | Per unit | Per Bag* |
200 - 200 | $0.335 | $67.00 |
400 - 600 | $0.327 | $65.40 |
800 + | $0.322 | $64.40 |
*price indicative |
- RS Stock No.:
- 172-8361
- Mfr. Part No.:
- RLB0914-681KL
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bourns RLB0914 Series Radial Inductor
Radial Inductors for Power supplies, DC/DC converters and General use applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 680 μH |
Maximum DC Current | 400mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.6Ω |
Tolerance | ±10% |
Diameter | 8.7mm |
Height | 12mm |
Dimensions | 8.7 (Dia.) x 12mm |
Core Material | Ferrite DR |
Maximum Self Resonant Frequency | 1.6MHz |
Lead Pitch | 5mm |
Series | RLB |
Lead Diameter | 0.65mm |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Terminal Type | Radial Leaded |