EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50, 400mA Idc, 1.6Ω Rdc, LBC
- RS Stock No.:
- 167-8256
- Mfr. Part No.:
- B82144A2224J000
- Brand:
- EPCOS
1215 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1500)
$0.356
(exc. GST)
$0.392
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 1500 | $0.356 | $534.00 |
3000 - 4500 | $0.347 | $520.50 |
6000 + | $0.341 | $511.50 |
*price indicative
- RS Stock No.:
- 167-8256
- Mfr. Part No.:
- B82144A2224J000
- Brand:
- EPCOS
Related links
- EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50,...
- Bourns 220 μH ±10% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:20,...
- Murata 150 μH ±10% Leaded Inductor, Max SRF:2.4MHz, Q:46, 6.5A...
- Bourns 220 μH ±10% Ferrite DR Radial Inductor, Max SRF:2.4MHz,...
- Murata 150 μH ±10% Bobbin Inductor, Max SRF:2.4MHz, Q:46, 6.5A...
- EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50,...
- EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:3.5MHz, Q:50,...
- EPCOS 22 μH ±10% Ferrite Leaded Inductor, Max SRF:12MHz, Q:50,...