- RS Stock No.:
- 167-0182
- Mfr. Part No.:
- B82144F2152K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0182
- Mfr. Part No.:
- B82144F2152K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos B82144F2 LBC Series RF Chokes
Epcos B82144F2 LBC series RF chokes are suitable for use in telecommunications, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors are constructed from a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
Very high rated current
Very wide inductance range
Suitable for wave soldering
Inductance indicated b colour bands in accordance with IEC 60062
Electroplated with nickel and pure tin
Very wide inductance range
Suitable for wave soldering
Inductance indicated b colour bands in accordance with IEC 60062
Electroplated with nickel and pure tin
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 4.1A |
Mounting Type | Axial |
Maximum DC Resistance | 45mΩ |
Tolerance | ±10% |
Diameter | 6.5mm |
Length | 11.5mm |
Dimensions | 6.5 x 11.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 170MHz |
Series | B82144F2 |
Terminal Type | Axial Leaded |
Minimum Quality Factor | 60 |
Maximum Operating Temperature | +40°C |
Lead Diameter | 0.8mm |