- RS Stock No.:
- 162-0277
- Mfr. Part No.:
- B82144B2682K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 162-0277
- Mfr. Part No.:
- B82144B2682K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos B82144B2 LBC Series RF Chokes
Epcos B82144B2 LBC series RF chokes are suitable for use in telecommunications, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors are constructed from a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
Very high rated current
High staturation behaviour
Suitable for wave soldering
Inductance indicated b colour bands in accordance with IEC 60062
Electroplated with nickel and pure tin
High staturation behaviour
Suitable for wave soldering
Inductance indicated b colour bands in accordance with IEC 60062
Electroplated with nickel and pure tin
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 2.75A |
Mounting Type | Radial |
Maximum DC Resistance | 95mΩ |
Tolerance | ±10% |
Diameter | 6.5mm |
Height | 11.5mm |
Dimensions | 6.5 x 11.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 40MHz |
Lead Pitch | 4mm |
Series | B82144B2 |
Lead Diameter | 0.8mm |
Terminal Type | Radial Leaded |
Minimum Quality Factor | 50 |
Maximum Operating Temperature | +40°C |