- RS Stock No.:
- 153-6901
- Mfr. Part No.:
- NAC-10-0051
- Brand:
- Tamura
2 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$21.38
(exc. GST)
$23.52
(inc. GST)
Units | Per unit |
1 - 4 | $21.38 |
5 - 9 | $20.50 |
10 + | $19.64 |
Related links
- Tamura 300 μH ±25% Ferrite Leaded Inductor 32mΩ Rdc, NAC-10
- Tamura 50 μH ±25% Ferrite Leaded Inductor 10mΩ Rdc, NAC-15
- Tamura 100 μH ±25% Ferrite Leaded Inductor 15mΩ Rdc, NAC-10
- Tamura 30 μH ±25% Ferrite Leaded Inductor 9mΩ Rdc, NAC-10
- Wurth 10 μH ±15% Ferrite Leaded Inductor 10mΩ Rdc, WE SD
- Tamura 150 μH ±25% Ferrite Leaded Inductor 18mΩ Rdc, NAC-10
- Tamura 500 μH ±25% Ferrite Leaded Inductor 45mΩ Rdc, NAC-10
- Tamura 200 μH ±25% Ferrite Leaded Inductor 25mΩ Rdc, NAC-10